+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDC6321C

Transistor: N/P-MOSFET; unipolar; complementary pair; 25/-25V


Manufacturer: ONSEMI

Manufacturer part number:
FDC6321C
TME Symbol:
FDC6321C

Specification

Manufacturer
ONSEMI
Type of transistor
N/P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
25/-25V
Drain current
0.68/-0.46A
Power dissipation
0.9W
Case
SuperSOT-6
Gate-source voltage
±8V
On-state resistance
720/1220mΩ
Mounting
SMD
Gate charge
2.3/1.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDC6321C
908 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs