+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDC8602

Transistor: N-MOSFET x2; unipolar; 100V; 1.2A; Idm: 5A; 960mW


Manufacturer: ONSEMI

Manufacturer part number:
FDC8602
TME Symbol:
FDC8602

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
100V
Drain current
1.2A
Pulsed drain current
5A
Power dissipation
0.96W
Case
SuperSOT-6
Gate-source voltage
±20V
On-state resistance
0.6Ω
Mounting
SMD
Gate charge
2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDC8602
0 in TME stock
Net price for quantities from 3000 pcs - 0.67 EURGross price for quantities from 3000 pcs - 0.80 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.