+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD03-05S3U

Converter: DC/DC; 2.5W; Uin: 36÷72VDC; Uout: 5VDC; Iout: 500mA; DIP24

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
FDD03-05S3U
TME Symbol:
FDD03-05S3U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
2.5W
Input voltage
36...72V DC
Output voltage
5V DC
Output current
0.5A
Case
DIP24
Manufacturer series
FDD03U
Body dimensions
31.8x20.3x12.7mm
Efficiency
74%
Operating temperature
-40...71°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Converter features
remote ON/OFF control
Dimensions
Gross weight15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
FDD03-05S3U
0 in TME stock
Net price for quantities from 300 pcs - 7.87 USDGross price for quantities from 300 pcs - 9.45 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.