+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD25-05S2

Converter: DC/DC; 25W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 5A; FDD25

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
FDD25-05S2
TME Symbol:
FDD25-05S2

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
25W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
5A
Manufacturer series
FDD25
Body dimensions
50.8x50.8x12mm
Efficiency
85%
Operating temperature
-25...71°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Dimensions
Gross weight62.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
FDD25-05S2
31 in TME stock
Net price for quantities from 1 pcs - 31.70 EURGross price for quantities from 1 pcs - 38.03 EUR
Net price for quantities from 5 pcs - 26.88 EURGross price for quantities from 5 pcs - 32.26 EUR
Net price for quantities from 25 pcs - 24.20 EURGross price for quantities from 25 pcs - 29.03 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 5 pcs