+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD25-12S1

Converter: DC/DC; 25W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 2.1A; FDD25


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
FDD25-12S1
TME Symbol:
FDD25-12S1

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
25W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
2.1A
Manufacturer series
FDD25
Body dimensions
50.8x50.8x12mm
Efficiency
86%
Operating temperature
-25...71°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Dimensions
Gross weight62.78 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
FDD25-12S1
45 in TME stock
Net price for quantities from 1 pcs - 32.41 USDGross price for quantities from 1 pcs - 38.89 USD
Net price for quantities from 5 pcs - 27.53 USDGross price for quantities from 5 pcs - 33.03 USD
Net price for quantities from 25 pcs - 24.81 USDGross price for quantities from 25 pcs - 29.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 5 pcs