+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDI2-ALLIN1-03

Card reader: memory; fits in 2,5" drive bay,internal supplied

Manufacturer: GEMBIRD

Manufacturer part number:
FDI2-ALLIN1-03
TME Symbol:
FDI2-ALLIN1-03

Specification

Manufacturer
GEMBIRD
Type of memory card reader
memory
Kind of card
microSD, microSDHC, microSDXC, MMC, MS, MS Pro, MS Pro Duo, SD, SDHC, SDXC, XD
Colour
black
Communication with PC
USB
PC accessories features
  • fits in 2,5" drive bay
  • internal supplied
Gross weight255.9 g
Certificates
EAN code8716309097949
See other products in this category: Computer Adapters GEMBIRD,
*
FDI2-ALLIN1-03
2 in TME stock
Net price for quantities from 1 pcs - 22.00 EURGross price for quantities from 1 pcs - 26.40 EUR
Net price for quantities from 3 pcs - 19.56 EURGross price for quantities from 3 pcs - 23.47 EUR
Net price for quantities from 5 pcs - 17.12 EURGross price for quantities from 5 pcs - 20.54 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts