+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMC007N30D

Transistor: N-MOSFET x2; unipolar; 30/30V; 18/29A; 1.9/2.5W; WDFN8


Manufacturer: ONSEMI

Manufacturer part number:
FDMC007N30D
TME Symbol:
FDMC007N30D

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30/30V
Drain current
18/29A
Power dissipation
1.9/2.5W
Case
WDFN8
Gate-source voltage
±12/±12V
On-state resistance
16.3/9mΩ
Mounting
SMD
Gate charge
17/34nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMC007N30D
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.