+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMC7208S

Transistor: N-MOSFET x2; unipolar; 30/30V; 22/26A; 1.9W; Power33


Manufacturer: ONSEMI

Manufacturer part number:
FDMC7208S
TME Symbol:
FDMC7208S

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30/30V
Drain current
22/26A
Power dissipation
1.9W
Case
Power33
Gate-source voltage
±20/±12V
On-state resistance
12.4/7.5mΩ
Mounting
SMD
Gate charge
18/36nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMC7208S
0 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 5 pcs - 1.17 EURGross price for quantities from 5 pcs - 1.40 EUR
Net price for quantities from 10 pcs - 1.02 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 50 pcs - 0.93 EURGross price for quantities from 50 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.