+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMD8280

Transistor: N-MOSFET x2; unipolar; 80V; 40A; Idm: 160A; 38W; PQFN8

Manufacturer: ONSEMI

Manufacturer part number:
FDMD8280
TME Symbol:
FDMD8280

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
80V
Drain current
40A
Pulsed drain current
160A
Power dissipation
38W
Case
PQFN8
Gate-source voltage
±20V
On-state resistance
12.4mΩ
Mounting
SMD
Gate charge
44nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMD8280
0 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 5 pcs - 4.32 USDGross price for quantities from 5 pcs - 5.19 USD
Net price for quantities from 25 pcs - 3.82 USDGross price for quantities from 25 pcs - 4.58 USD
Net price for quantities from 100 pcs - 3.43 USDGross price for quantities from 100 pcs - 4.12 USD
Net price for quantities from 500 pcs - 3.20 USDGross price for quantities from 500 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)