+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS1D2N03DSD

Transistor: N-MOSFET x2; unipolar; 30/30V; 54/126A; 26/42W; PQFN8

Manufacturer: ONSEMI

Manufacturer part number:
FDMS1D2N03DSD
TME Symbol:
FDMS1D2N03DSD

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30/30V
Drain current
54/126A
Power dissipation
26/42W
Case
PQFN8
Gate-source voltage
±20/±20V
On-state resistance
4.9/1.6mΩ
Mounting
SMD
Gate charge
33/117nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMS1D2N03DSD
0 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.59 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 2.06 USD
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)