+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS3660S

Transistor: N-MOSFET x2; unipolar; 30/30V; 30/60A; 2.2/2.5W; PQFN8


Manufacturer: ONSEMI

Manufacturer part number:
FDMS3660S
TME Symbol:
FDMS3660S

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30/30V
Drain current
30/60A
Power dissipation
2.2/2.5W
Case
PQFN8
Gate-source voltage
±20/±12V
On-state resistance
11/2.6mΩ
Mounting
SMD
Gate charge
29/87nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.159 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMS3660S
2575 in TME stock
Net price for quantities from 1 pcs - 2.04 EURGross price for quantities from 1 pcs - 2.45 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.73 EUR
Net price for quantities from 25 pcs - 1.26 EURGross price for quantities from 25 pcs - 1.51 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.25 EUR
Net price for quantities from 500 pcs - 0.99 EURGross price for quantities from 500 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs