+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS7602S

Transistor: N-MOSFET x2; unipolar; 30/30V; 30/30A; 2.2/2.5W


Manufacturer: ONSEMI

Manufacturer part number:
FDMS7602S
TME Symbol:
FDMS7602S

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30/30V
Drain current
30/30A
Power dissipation
2.2/2.5W
Case
Power56
Gate-source voltage
±20/±20V
On-state resistance
12/7.2mΩ
Mounting
SMD
Gate charge
28/46nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMS7602S
0 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.35 EUR
Net price for quantities from 10 pcs - 1.05 EURGross price for quantities from 10 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.