+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDNM025.0010

Round cylinder; Piston diam: 25mm; Piston stroke: 10mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
FDNM025.0010
TME Symbol:
FDNM025.0010

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
round cylinder
Piston diameter
25mm
Piston stroke
10mm
Operating pressure
1...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Application
compressed air
Tube material
stainless steel
Operating temperature
0...40°C
Pneumatic components features
mechanical amortization
Manufacturer series
Flowmatik
Dimensions
Gross weight227.8 g
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FDNM025.0010
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.38 EURGross price for quantities from 1 pcs - 26.85 EUR
Net price for quantities from 5 pcs - 20.94 EURGross price for quantities from 5 pcs - 25.12 EUR
Net price for quantities from 10 pcs - 19.49 EURGross price for quantities from 10 pcs - 23.39 EUR