+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDPC8013S

Transistor: N-MOSFET x2; unipolar; 30V; 20/55A; 1.6/2W; PQFN8

Manufacturer: ONSEMI

Manufacturer part number:
FDPC8013S
TME Symbol:
FDPC8013S

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
20/55A
Power dissipation
1.6/2W
Case
PQFN8
Gate-source voltage
±20V
On-state resistance
6.4/1.9mΩ
Mounting
SMD
Gate charge
13/44nC
Kind of package
reel, tape
Kind of channel
enhancement
Semiconductor structure
asymmetric
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDPC8013S
0 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.