+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDPC8016S

Transistor: N-MOSFET x2; unipolar; 25V; 60/100A; 21/42W; PQFN8


Manufacturer: ONSEMI

Manufacturer part number:
FDPC8016S
TME Symbol:
FDPC8016S

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
25V
Drain current
60/100A
Power dissipation
21/42W
Case
PQFN8
Gate-source voltage
±12V
On-state resistance
3.8/1.4mΩ
Mounting
SMD
Gate charge
25/67nC
Kind of package
reel, tape
Kind of channel
enhancement
Semiconductor structure
asymmetric
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDPC8016S
0 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.