+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS4559

Transistor: N/P-MOSFET; unipolar; complementary pair; 60/-60V


Manufacturer: ONSEMI

Manufacturer part number:
FDS4559
TME Symbol:
FDS4559

Specification

Manufacturer
ONSEMI
Type of transistor
N/P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
60/-60V
Drain current
4.5/-3.5A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
55/105mΩ
Mounting
SMD
Gate charge
21nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.116 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDS4559
2108 in TME stock
Net price for quantities from 1 pcs - 1.01 GBPGross price for quantities from 1 pcs - 1.22 GBP
Net price for quantities from 5 pcs - 0.74 GBPGross price for quantities from 5 pcs - 0.88 GBP
Net price for quantities from 10 pcs - 0.62 GBPGross price for quantities from 10 pcs - 0.75 GBP
Net price for quantities from 50 pcs - 0.43 GBPGross price for quantities from 50 pcs - 0.52 GBP
Net price for quantities from 100 pcs - 0.38 GBPGross price for quantities from 100 pcs - 0.46 GBP
Net price for quantities from 250 pcs - 0.34 GBPGross price for quantities from 250 pcs - 0.41 GBP
Net price for quantities from 500 pcs - 0.32 GBPGross price for quantities from 500 pcs - 0.38 GBP
Net price for quantities from 1000 pcs - 0.30 GBPGross price for quantities from 1000 pcs - 0.36 GBP
Net price for quantities from 2500 pcs - 0.29 GBPGross price for quantities from 2500 pcs - 0.35 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs