+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS6898A

Transistor: N-MOSFET x2; unipolar; 20V; 9.4A; 2W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS6898A
TME Symbol:
FDS6898A

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
20V
Drain current
9.4A
Power dissipation
2W
Case
SO8
Gate-source voltage
±12V
On-state resistance
21mΩ
Mounting
SMD
Gate charge
23nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.129 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDS6898A
1624 in TME stock
Net price for quantities from 1 pcs - 0.86 GBPGross price for quantities from 1 pcs - 1.03 GBP
Net price for quantities from 5 pcs - 0.71 GBPGross price for quantities from 5 pcs - 0.86 GBP
Net price for quantities from 10 pcs - 0.65 GBPGross price for quantities from 10 pcs - 0.78 GBP
Net price for quantities from 50 pcs - 0.53 GBPGross price for quantities from 50 pcs - 0.64 GBP
Net price for quantities from 100 pcs - 0.49 GBPGross price for quantities from 100 pcs - 0.59 GBP
Net price for quantities from 500 pcs - 0.45 GBPGross price for quantities from 500 pcs - 0.54 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs