+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS6975

Transistor: P-MOSFET x2; unipolar; -20V; -6A; 2W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS6975
TME Symbol:
FDS6975

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-6A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
51mΩ
Mounting
SMD
Gate charge
20nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.107 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDS6975
0 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs