+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS89141

Transistor: N-MOSFET x2; unipolar; 100V; 3.5A; 31W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS89141
TME Symbol:
FDS89141

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
3.5A
Power dissipation
31W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.107Ω
Mounting
SMD
Gate charge
7.1nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.11 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDS89141
1903 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 3 pcs - 2.15 USDGross price for quantities from 3 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs