+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS89161

Transistor: N-MOSFET x2; unipolar; 100V; 2.7A; 31W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS89161
TME Symbol:
FDS89161

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
2.7A
Power dissipation
31W
Case
SO8
Gate-source voltage
±20V
On-state resistance
176mΩ
Mounting
SMD
Gate charge
4.1nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.113 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDS89161
1718 in TME stock
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 5 pcs - 0.93 EURGross price for quantities from 5 pcs - 1.12 EUR
Net price for quantities from 25 pcs - 0.84 EURGross price for quantities from 25 pcs - 1.00 EUR
Net price for quantities from 100 pcs - 0.83 EURGross price for quantities from 100 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs