+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS8984

Transistor: N-MOSFET x2; unipolar; 30V; 7A; 1.6W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS8984
TME Symbol:
FDS8984

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
7A
Power dissipation
1.6W
Case
SO8
Gate-source voltage
±20V
On-state resistance
32mΩ
Mounting
SMD
Gate charge
13nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.105 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDS8984
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs