+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS9945

Transistor: N-MOSFET x2; unipolar; 60V; 3.5A; 2W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS9945
TME Symbol:
FDS9945

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
3.5A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.17Ω
Mounting
SMD
Gate charge
13nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.116 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDS9945
129 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.39 USD
Packaging method by the manufacturer:Reel = 2 500 pcs