+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS9958

Transistor: P-MOSFET x2; unipolar; -60V; -2.9A; 2W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS9958
TME Symbol:
FDS9958

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-2.9A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.19Ω
Mounting
SMD
Gate charge
23nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.132 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDS9958
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.38 USD
Net price for quantities from 7500 pcs - 0.31 USDGross price for quantities from 7500 pcs - 0.38 USD
Net price for quantities from 12500 pcs - 0.30 USDGross price for quantities from 12500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs