+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE1A

Diode: rectifying; THT; 50V; 1A; Ifsm: 30A; DO15; Ammo Pack; Ir: 2uA

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FE1A
TME Symbol:
FE1A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
30A
Case
DO15
Kind of package
Ammo Pack
Max. forward voltage
0.98V
Leakage current
2µA
Reverse recovery time
50ns
Gross weight0.372 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FE1A
3665 in TME stock
Net price for quantities from 5 pcs - 0.02 EURGross price for quantities from 5 pcs - 0.02 EUR
Net price for quantities from 50 pcs - 0.02 EURGross price for quantities from 50 pcs - 0.02 EUR
No. of pieces (Multiplicity: 5)
Product available till the stock lasts