+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE3A

Diode: rectifying; THT; 50V; 3A; Ifsm: 125A; DO201; Ammo Pack; Ir: 5uA

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FE3A
TME Symbol:
FE3A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
125A
Case
DO201
Kind of package
Ammo Pack
Max. forward voltage
0.98V
Max. load current
30A
Leakage current
5µA
Reverse recovery time
50ns
Gross weight0.866 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FE3A
0 in TME stock
Net price for quantities from 1 pcs - 0.46 EURGross price for quantities from 1 pcs - 0.56 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 250 pcs - 0.18 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1700 pcs - 0.14 EURGross price for quantities from 1700 pcs - 0.17 EUR
Net price for quantities from 3400 pcs - 0.13 EURGross price for quantities from 3400 pcs - 0.16 EUR
Net price for quantities from 5100 pcs - 0.13 EURGross price for quantities from 5100 pcs - 0.15 EUR
Net price for quantities from 8500 pcs - 0.12 EURGross price for quantities from 8500 pcs - 0.14 EUR
Net price for quantities from 42500 pcs - 0.10 EURGross price for quantities from 42500 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)