+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE3B

Diode: rectifying; THT; 100V; 3A; Ifsm: 125A; DO201; Ammo Pack; 50ns

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FE3B
TME Symbol:
FE3B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
125A
Case
DO201
Kind of package
Ammo Pack
Max. forward voltage
0.98V
Max. load current
30A
Leakage current
5µA
Reverse recovery time
50ns
Gross weight0.875 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FE3B
523 in TME stock
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.32 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 250 pcs - 0.16 EURGross price for quantities from 250 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.17 EUR
Net price for quantities from 1700 pcs - 0.12 EURGross price for quantities from 1700 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 700 pcs