+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE3G

Diode: rectifying; THT; 400V; 3A; Ifsm: 125A; DO201; Ammo Pack; 50ns


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FE3G
TME Symbol:
FE3G-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
125A
Case
DO201
Kind of package
Ammo Pack
Max. forward voltage
1.3V
Max. load current
30A
Leakage current
5µA
Reverse recovery time
50ns
Gross weight0.85 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FE3G
236 in TME stock
Net price for quantities from 3 pcs - 0.17 USDGross price for quantities from 3 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1700 pcs - 0.09 USDGross price for quantities from 1700 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts