+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE6A

Diode: rectifying; THT; 50V; 6A; Ifsm: 200A; P600; Ammo Pack; Ir: 5uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FE6A
TME Symbol:
FE6A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
6A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
200A
Case
P600
Kind of package
Ammo Pack
Max. forward voltage
0.98V
Max. load current
50A
Leakage current
5µA
Reverse recovery time
50ns
Gross weight1.3 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FE6A
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD