+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FEH

Extractor; NH0,NH00,NH1,NH2,NH3; 630A; 690VAC

Manufacturer: BUSSMANN

Manufacturer part number:
FEH
TME Symbol:
FEH

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
extractor
Fuse size
NH1, NH2, NH3, NH0, NH00
Maximum current
630A
Rated voltage
690V AC
Fuse accessories application
NH fuses
Gross weight233.1 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
FEH
9 in TME stock
Net price for quantities from 1 pcs - 23.14 EURGross price for quantities from 1 pcs - 27.77 EUR
No. of pieces (Multiplicity: 1)