+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FERD20H100SB-TR

Diode: rectifying; SMD; 100V; 20A; DPAK; Ufmax: 0.415V; Ifsm: 150A

Manufacturer: STMicroelectronics

Manufacturer part number:
FERD20H100SB-TR
TME Symbol:
FERD20H100SB-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DPAK
Max. forward voltage
0.415V
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes STMicroelectronics,
*
FERD20H100SB-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.45 USD
No. of pieces (Multiplicity: 2 500)