+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FERD20L60CG-TR

Diode: rectifying; SMD; 60V; 10Ax2; D2PAK; Ufmax: 0.575V; Ifsm: 140A


Manufacturer: STMicroelectronics

Manufacturer part number:
FERD20L60CG-TR
TME Symbol:
FERD20L60CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
60V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
D2PAK
Max. forward voltage
0.575V
Max. load current
20A
Max. forward impulse current
140A
Kind of package
reel, tape
Gross weight1.8 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
FERD20L60CG-TR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.56 USD
Net price for quantities from 3000 pcs - 0.45 USDGross price for quantities from 3000 pcs - 0.54 USD
Net price for quantities from 5000 pcs - 0.44 USDGross price for quantities from 5000 pcs - 0.52 USD
Net price for quantities from 10000 pcs - 0.42 USDGross price for quantities from 10000 pcs - 0.51 USD