+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FERD30H60CTS

Diode: rectifying; THT; 60V; 15Ax2; Ifsm: 250A; TO220AB; tube; 500ns


Manufacturer: STMicroelectronics

Manufacturer part number:
FERD30H60CTS
TME Symbol:
FERD30H60CTS

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
250A
Case
TO220AB
Kind of package
tube
Max. forward voltage
0.41V
Max. load current
60A
Heatsink thickness
0.51...0.6mm
Reverse recovery time
0.5µs
Gross weight2 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
FERD30H60CTS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 10 pcs - 0.85 EURGross price for quantities from 10 pcs - 1.01 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.75 EUR
Net price for quantities from 250 pcs - 0.57 EURGross price for quantities from 250 pcs - 0.68 EUR
Net price for quantities from 500 pcs - 0.55 EURGross price for quantities from 500 pcs - 0.65 EUR