+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FERD30M45CT

Diode: rectifying; THT; 45V; 15Ax2; Ifsm: 250A; TO220AB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
FERD30M45CT
TME Symbol:
FERD30M45CT

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
250A
Case
TO220AB
Kind of package
tube
Max. forward voltage
0.35V
Max. load current
30A
Heatsink thickness
1.23...1.32mm
Gross weight2 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
FERD30M45CT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.73 USDGross price for quantities from 250 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.75 USD
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.71 USD
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.70 USD