+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FERD40H100SG-TR

Diode: rectifying; SMD; 100V; 40A; D2PAK; Ufmax: 0.325V; Ifsm: 440A

Manufacturer: STMicroelectronics

Manufacturer part number:
FERD40H100SG-TR
TME Symbol:
FERD40H100SG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
40A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
0.325V
Max. forward impulse current
0.44kA
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes STMicroelectronics,
*
FERD40H100SG-TR
0 in TME stock
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1 000)