+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FERD40H100STS

Diode: rectifying; THT; 100V; 40A; Ifsm: 440A; TO220AB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
FERD40H100STS
TME Symbol:
FERD40H100STS

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
40A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.44kA
Case
TO220AB
Kind of package
tube
Max. forward voltage
0.325V
Max. load current
60A
Heatsink thickness
0.51...0.6mm
Gross weight1.387 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
FERD40H100STS
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 3 pcs - 1.57 USDGross price for quantities from 3 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 40 pcs - 0.92 USDGross price for quantities from 40 pcs - 1.10 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.94 USD
Packaging method by the manufacturer:Tube = 50 pcs