+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF-3

Quick mounting foot; black; polyetylene; A: 8mm; B: 23.7mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FF-3
TME Symbol:
FF-3

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
8mm
B dimension
23.7mm
C dimension
19.5mm
E dimension
19.2mm
D dimension
13.7mm
Pin material
polypropylene
Wall thickness
1...2.5mm
Dimensions
Gross weight3.185 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FF-3
0 in TME stock
Net price for quantities from 100 pcs - 0.09 GBPGross price for quantities from 100 pcs - 0.12 GBP
Net price for quantities from 500 pcs - 0.08 GBPGross price for quantities from 500 pcs - 0.11 GBP
Net price for quantities from 1000 pcs - 0.07 GBPGross price for quantities from 1000 pcs - 0.09 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 250 pcs