+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF01-6042-23BL

Enclosure: rack cabinet; black; free-standing,with wheels

Manufacturer: LANBERG

Manufacturer part number:
FF01-6042-23BL
TME Symbol:
FF01-6042-23BL

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Body colour
black
Version
free-standing, with wheels
Useful height (U)
42U
Standard
19"
Caution!
  • Do-it-yourself kit
Gross weight119.35 kg
Certificates
EAN code5901969439205

WATCH VIDEO

See other products in this category: Control Cabinets LANBERG,
*
FF01-6042-23BL
0 in TME stock
Net price for quantities from 1 pcs - 718.38 EURGross price for quantities from 1 pcs - 862.05 EUR
Net price for quantities from 3 pcs - 669.55 EURGross price for quantities from 3 pcs - 803.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible