+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF200-87

Signaller: lighting; flashing light; 200; 230VAC; IP65; Ø115x205mm

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
FF200-87
TME Symbol:
FF200-87

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
flashing light
Manufacturer series
200
Light source
bulb BA15D
Operating temperature
-25...66°C
IP rating
IP65
Body dimensions
Ø115x205mm
Related items
50001, 50010, 50064, 50065, 50066, 50067, 50068, 50080
Body material
ABS
Supply voltage
  • 230V AC
Gross weight363.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
FF200-87
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order