+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF2MR12KM1HPHPSA1

Module; transistor/transistor; 1.2kV; 420A; AG-62MMHB; Idm: 840A

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF2MR12KM1HPHPSA1
TME Symbol:
FF2MR12KM1HPHPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
420A
Case
AG-62MMHB
Topology
MOSFET half-bridge
Electrical mounting
FASTON connectors, screw
Polarisation
unipolar
On-state resistance
4.21mΩ
Pulsed drain current
840A
Technology
CoolSiC™, SiC
Gate-source voltage
-10...23V
Mechanical mounting
screw
Gross weight26 g
Certificates
See other products in this category: Transistor modules INFINEON TECHNOLOGIES,
*
FF2MR12KM1HPHPSA1
0 in TME stock
Net price for quantities from 8 pcs - 546.27 USDGross price for quantities from 8 pcs - 655.52 USD
No. of pieces (Multiplicity: 8)