+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.1E.303.CLAC40Z

Connector: circular; 1E; plug; male; PIN: 3; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
FFA.1E.303.CLAC40Z
TME Symbol:
FFA.1E.303.CLAC40Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1E
Connector
plug
Kind of connector
male
Number of pins
3
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
10A
IP rating
IP68
Locking system
external bayonet, push-pull
Cable external diameter
3.6...4mm
Spatial orientation
straight
Wire cross-section
0.34mm2
Gross weight23.9 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.1E.303.CLAC40Z
0 in TME stock
Net price for quantities from 1 pcs - 101.71 USDGross price for quantities from 1 pcs - 122.05 USD
Net price for quantities from 20 pcs - 76.29 USDGross price for quantities from 20 pcs - 91.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.