+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.1E.305.CLAC65

Connector: circular; 1E; plug; male; PIN: 5; soldering; for cable; 7A

Manufacturer: LEMO

Manufacturer part number:
FFA.1E.305.CLAC65
TME Symbol:
FFA.1E.305.CLAC65

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1E
Connector
plug
Kind of connector
male
Number of pins
5
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
7A
IP rating
IP68
Locking system
external bayonet, push-pull
Cable external diameter
6.1...6.5mm
Spatial orientation
straight
Wire cross-section
0.34mm2
Gross weight22.16 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.1E.305.CLAC65
0 in TME stock
Net price for quantities from 1 pcs - 81.47 EURGross price for quantities from 1 pcs - 97.77 EUR
Net price for quantities from 5 pcs - 76.68 EURGross price for quantities from 5 pcs - 92.02 EUR
Net price for quantities from 20 pcs - 71.90 EURGross price for quantities from 20 pcs - 86.27 EUR
Net price for quantities from 50 pcs - 67.09 EURGross price for quantities from 50 pcs - 80.51 EUR
No. of pieces (Multiplicity: 1)