+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.1S.250.CTAC52

Connector: coaxial; 1S; plug; male; PIN: 1; soldering; for cable; 12A


Manufacturer: LEMO

Manufacturer part number:
FFA.1S.250.CTAC52
TME Symbol:
FFA.1S.250.CTAC52

Specification

Manufacturer
LEMO
Type of connector
coaxial
Manufacturer series
1S
Connector
plug
Kind of connector
male
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
12A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
4.2...5.2mm
Spatial orientation
straight
Insulator material
PTFE
Wave impedance
50Ω
Kind of cable
HF-2114, RG122, RG174, RG178(A,B), RG188, RG196(A), RG316
Gross weight18.56 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.1S.250.CTAC52
47 in TME stock
Net price for quantities from 1 pcs - 49.40 EURGross price for quantities from 1 pcs - 59.28 EUR
Net price for quantities from 10 pcs - 43.51 EURGross price for quantities from 10 pcs - 52.21 EUR
Net price for quantities from 50 pcs - 40.91 EURGross price for quantities from 50 pcs - 49.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs