+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FG-12-4.9

Guard; metal; screw; Ø4.9mm; Vent size: 120x120mm


Manufacturer: TQSolution

Manufacturer part number:
FG-12-4.9
TME Symbol:
FG-12-4.9

Specification

Manufacturer
TQSolution
Type of fan accessory
guard
Material
metal
Mounting
screw
Mounting hole dimensions
Ø4.9mm
Vent size
120x120mm
Dimensions
Gross weight38.32 g
Certificates
See other products in this category: Guards TQSolution,
*
FG-12-4.9
4379 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.87 EURGross price for quantities from 1 pcs - 1.04 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 50 pcs - 0.61 EURGross price for quantities from 50 pcs - 0.73 EUR
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 400 pcs