+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FG02001

Filament: PA6-GF; 1.75mm; grey; 280÷300°C; 500g; Fiberon™; PA6-GF25


Manufacturer: POLYMAKER

Manufacturer part number:
FG02001
TME Symbol:
FG02001

Specification

Manufacturer
POLYMAKER
Type of filament
PA6-GF
Filament diameter
1.75mm
Colour
grey
Printing temperature
280...300°C
Net weight
0.5kg
Table temperature
40...50°C
Manufacturer series
Fiberon™
Trade name
PA6-GF25
Gross weight830.6 g
Certificates
EAN code6938936714620
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
FG02001
21 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 rol - 28.98 EURGross price for quantities from 1 rol - 34.78 EUR
Net price for quantities from 5 rol - 28.15 EURGross price for quantities from 5 rol - 33.78 EUR
Net price for quantities from 10 rol - 26.91 EURGross price for quantities from 10 rol - 32.29 EUR