+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG03001

Filament: PA6-CF; 1.75mm; black; 280÷300°C; 500g; Fiberon™

Manufacturer: POLYMAKER

Manufacturer part number:
FG03001
TME Symbol:
FG03001

Specification

Manufacturer
POLYMAKER
Type of filament
PA6-CF
Filament diameter
1.75mm
Colour
black
Printing temperature
280...300°C
Net weight
0.5kg
Table temperature
40...50°C
Manufacturer series
Fiberon™
Trade name
PA6-CF20
Gross weight500 g
Certificates
EAN code6938936714613
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
FG03001
0 in TME stock
Net price for quantities from 1 rol - 37.77 EURGross price for quantities from 1 rol - 45.32 EUR
Net price for quantities from 5 rol - 36.42 EURGross price for quantities from 5 rol - 43.70 EUR
Net price for quantities from 10 rol - 35.07 EURGross price for quantities from 10 rol - 42.08 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product