+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG04001

Filament: PA12-CF; 1.75mm; black; 280÷300°C; 500g; Fiberon™

Manufacturer: POLYMAKER

Manufacturer part number:
FG04001
TME Symbol:
FG04001

Specification

Manufacturer
POLYMAKER
Type of filament
PA12-CF
Filament diameter
1.75mm
Colour
black
Printing temperature
280...300°C
Net weight
0.5kg
Table temperature
40...50°C
Manufacturer series
Fiberon™
Trade name
PA12-CF10
Gross weight500 g
Certificates
EAN code6938936714637
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
FG04001
0 in TME stock
Net price for quantities from 1 rol - 57.86 EURGross price for quantities from 1 rol - 69.44 EUR
Net price for quantities from 5 rol - 55.80 EURGross price for quantities from 5 rol - 66.96 EUR
Net price for quantities from 10 rol - 53.73 EURGross price for quantities from 10 rol - 64.48 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product