+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG07001

Filament: PA612-CF; 1.75mm; black; 250÷300°C; 500g; Fiberon™

Manufacturer: POLYMAKER

Manufacturer part number:
FG07001
TME Symbol:
FG07001

Specification

Manufacturer
POLYMAKER
Type of filament
PA612-CF
Filament diameter
1.75mm
Colour
black
Printing temperature
250...300°C
Net weight
0.5kg
Table temperature
40...50°C
Manufacturer series
Fiberon™
Trade name
PA612-CF15
Gross weight817.4 g
Certificates
EAN code6938936714644
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
FG07001
0 in TME stock
Net price for quantities from 1 rol - 29.79 GBPGross price for quantities from 1 rol - 35.75 GBP
Net price for quantities from 5 rol - 28.73 GBPGross price for quantities from 5 rol - 34.48 GBP
Net price for quantities from 10 rol - 27.67 GBPGross price for quantities from 10 rol - 33.20 GBP
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product