+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG12V/12W

Heating element: heating foil; 12W; 0.25m; Electr.connect: wires


Manufacturer: -

Manufacturer part number:
FG12V/12W
TME Symbol:
FG12V/12W

Specification

Type of heating element
heating foil
Heating capacity
12W
Lead length
0.25m
Body dimensions
110x77x0.115mm
Electrical connection
wires
Additional functions
self-adhesive
Operating temperature
max. 100°C
Supply voltage
  • 12V DC
Gross weight10.56 g
*
FG12V/12W
96 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.49 EURGross price for quantities from 1 pcs - 30.58 EUR
Net price for quantities from 3 pcs - 22.76 EURGross price for quantities from 3 pcs - 27.31 EUR
Net price for quantities from 10 pcs - 19.98 EURGross price for quantities from 10 pcs - 23.97 EUR