+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

167-00521

End holder; polypropylene; FlexiGuard FG; IP54; grey; Size: 17

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
167-00521
TME Symbol:
FG17-UH-PP-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end holder
Material
polypropylene
Manufacturer series
FlexiGuard FG
Cable accessories application
protective tube, protective tubes
IP rating
IP54
Colour
grey
Conduit size
17
Operating temperature
-35...80°C
Gross weight8 g
Certificates
EAN code4031026277387
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
167-00521
0 in TME stock
Net price for quantities from 10 pcs - 5.12 EURGross price for quantities from 10 pcs - 6.14 EUR
Net price for quantities from 50 pcs - 4.69 EURGross price for quantities from 50 pcs - 5.63 EUR
Net price for quantities from 150 pcs - 4.13 EURGross price for quantities from 150 pcs - 4.95 EUR
No. of pieces (Multiplicity: 10)