+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

167-00213

Protective tube; Size: 19; PVC,steel; light grey; FlexiGuard FG


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
167-00213
TME Symbol:
FG19-PVC/ST-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
19
Material
PVC, steel
Colour
light grey
Manufacturer series
FlexiGuard FG
Resistance to
mechanical stesses, most of acids, most of chemical compounds, most of oils
Internal diameter
15mm
Cable accessories application
wires protection against damage
Bending radius
19mm
Flammability rating
UL94HB
Operating temperature
-20...70°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight128 g
Certificates
EAN code4031026280691
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
167-00213
0 in TME stock
Net price for quantities from 10 m - 12.18 EURGross price for quantities from 10 m - 14.62 EUR
Net price for quantities from 50 m - 11.12 EURGross price for quantities from 50 m - 13.34 EUR
Net price for quantities from 150 m - 9.71 EURGross price for quantities from 150 m - 11.65 EUR
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.